You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Quad 2-Input NAND, 74HC00, DIP14 -
SN74HC00N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HC00N
- Order Code:
- SC16515
- Product Range
- 74HC00
Product Range Selector (74HC00)
See all from this product rangeProduct Overview
- Outputs Can Drive up to 10 LSTTL Loads
- Low-power Consumption, 20µA Maximum ICC
- 8ns Typical Propagation Delay Time
- ±4mA Output Drive at 5V
- Low Input Current of 1µA Maximum
Applications
Microwave
Product Information
- :
- NAND Gate
- :
- Quad
- :
- 2Inputs
- :
- 14Pins
- :
- DIP
- :
- DIP
- :
- 74HC00
- :
- 74HC
- :
- 2V
- :
- 6V
- :
- Without Schmitt Trigger Input
- :
- 5.2mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
117 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3451 (€0.42) | ( ) |
10+ | €0.2975 (€0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.