You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HC Series Logic, 3I/P AND Gate, 14DIP - 

SN74HC11N

SN74HC11N - HC Series Logic, 3I/P AND Gate, 14DIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC11N
Order Code:
SC16620
Product Range
74HC11

Product Range Selector (74HC11)

See all from this product range

Product Overview

The SN74HC11N is a 3-input triple Positive-AND Gate performs the Boolean function Y=A.B.C or Y=(A\ + B\ + C\)\ in positive logic.
  • Outputs can drive up to 10 LSTTL loads
  • 20µA Maximum low power consumption
  • 8ns Typical tpd
  • ±4mA Output drive at 5V
  • 1µA Maximum low input current
  • ±20mA Input and output clamp current
  • ±25mA Continuous output current
  • ±50mA Continuous current through VCC or GND

Applications

Industrial

Product Information


:
AND Gate

:
Triple

:
3Inputs

:
14Pins

:
DIP

:
DIP

:
74HC11

:
74HC

:
2V

:
6V

:
Without Schmitt Trigger Input

:
5.2mA

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€0.736 ( €0.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €0.736 (€0.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.6095 (€0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --