You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Octal Bus Transceiver with 3 State Outputs, 74HC Logic, 2V to 6V, DIP 20 - 

SN74HC245N

SN74HC245N - Octal Bus Transceiver with 3 State Outputs, 74HC Logic, 2V to 6V, DIP 20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74HC245N
Order Code:
SC16612
Product Range
-

Product Overview

The SN74HC245N is an Octal Bus Transceiver with 3-state outputs, designed for asynchronous 2-way communication between data buses. The control-function implementation minimizes external timing requirements. The device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE)\ input can be used to disable the device so that the buses are effectively isolated.
  • High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
  • Low power consumption, 80µA maximum ICC
  • 12ns Typical TPD
  • ±6mA Output drive at 5V
  • Low input current of 1µA (maximum)

Applications

Industrial

Product Information


:
Transceiver, Non Inverting

:
74HC245

:
DIP

:
DIP

:
20Pins

:
2V

:
6V

:
74HC

:
74245

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

29 In stock Need more?

???PF_PDP_RSP_SUP???

€0.4329 ( €0.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.4329 (€0.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.3627 (€0.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --