You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Octal Bus Transceiver, 74LS245, DIP20, 5.25V -
SN74LS245N
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LS245N
- Order Code:
- SC16239
- Product Range
- SNx4LS245
Product Range Selector (SNx4LS245)
See all from this product rangeProduct Overview
- 3-state Outputs Drive Bus Lines Directly
- PNP Inputs Reduce DC Loading on Bus Lines
- Hysteresis at Bus Inputs Improves Noise Margins
- Typical Propagation Delay Times Port to Port, 8ns
- Pb-free product
Applications
Communications & Networking, Signal Processing
Warnings
Product Information
- :
- Transceiver, Non Inverting
- :
- 74LS245
- :
- DIP
- :
- DIP
- :
- 20Pins
- :
- 4.75V
- :
- 5.25V
- :
- 74LS
- :
- 74245
- :
- 0°C
- :
- 70°C
- :
- -
- :
- SNx4LS245
- :
- -
Technical Documents (0)
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4157 (€1.74) | ( ) |
50+ | €1.0998 (€1.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.