You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single IC 3 Input Positive AND Gate, 6 Pins, SOT-23 -
SN74LVC1G11DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G11DBVR
- Order Code:
- SC19309
- Product Range
- 74LVC1G11
Product Range Selector (74LVC1G11)
See all from this product rangeProduct Overview
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Maximum TPD of 4.1ns at 3.3V
- Low power consumption, 10µA maximum ICC
- ±24mA Output drive at 3.3V
- Ioff supports partial power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Power Management, Audio, Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Sensing & Instrumentation, Aerospace, Defence, Military, Motor Drive & Control, Communications & Networking, Wireless
Warnings
Product Information
- :
- AND Gate
- :
- Single
- :
- 3Inputs
- :
- 6Pins
- :
- SOT-23
- :
- SOT-23
- :
- 74LVC1G11
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- Without Schmitt Trigger Input
- :
- 32mA
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3689 (€0.45) | ( ) |
10+ | €0.2975 (€0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.