You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Single Schmitt Trigger Inverter in SOT-23-5 Package -
SN74LVC1G14DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G14DBVR
- Order Code:
- SC19350
- Product Range
- -
Product Overview
- Latch up performance exceeds 100mA Per JESD 78, Class II
- Supports 5V VCC operation
- ?24mA output drive at 3.3V
- Ioff supports live insertion, partial power down mode, and back drive protection
Applications
Audio, Automation & Process Control, Automotive, Consumer Electronics, Aerospace, Defence, Military
Product Information
- :
- Inverter
- :
- Single
- :
- 1Inputs
- :
- 5Pins
- :
- SOT-23
- :
- SOT-23
- :
- -
- :
- 74LVC
- :
- 1.65V
- :
- 5.5V
- :
- 32mA
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.2856 (€0.35) | ( ) |
10+ | €0.2023 (€0.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.