You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Channel General Purpose Analogue Switch, SPDT, 1.65V to 5.5V, 15 Ohm, SOT-23, 6 Pins -
SN74LVC1G3157DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G3157DBVR
- Order Code:
- SC19321
- Product Range
- 74LVC
Product Range Selector (74LVC)
See all from this product rangeProduct Overview
- Specified break-before-make switching
- Rail-to-rail signal handling
- Operating frequency up to 300MHz
- High degree of linearity
- High speed, typically 0.5ns (VCC = 3V, CL = 50pF)
- Low ON-state resistance, typically ≠6Ω (VCC = 4.5V)
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Consumer Electronics, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Audio, Signal Processing
Warnings
Product Information
- :
- Analogue Switch
- :
- Single Supply
- :
- 1.65V to 5.5V
- :
- SOT-23
- :
- 6Pins
- :
- 1Channels
- :
- 7ohm
- :
- 15ohm
- :
- SPDT
- :
- -
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- 74LVC
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 06/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.4292 (€0.53) | ( ) |
10+ | €0.3132 (€0.39) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.