You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Buffer, 74LVC2G125, 1.65V to 5.5V, SSOP-8 -
SN74LVC2G125DCTR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC2G125DCTR
- Order Code:
- SC20505
- Product Range
- -
Product Overview
- Supports 5V VCC operation
- Latch-up performance exceeds 100mA per JESD 78, class II
- ESD protection exceeds JESD 22
- Maximum tpd of 4.3ns at 3.3V
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- 10µA Maximum low power consumption ICC
- ±24mA Output drive at 3.3V
- ±50mA Continuous output current
- ±100mA Continuous current through VCC or GND
- 150°C Junction temperature
Applications
Test & Measurement, Aerospace, Defence, Military, Motor Drive & Control, Communications & Networking, Imaging, Video & Vision
Warnings
Product Information
- :
- Buffer, Non Inverting
- :
- 74LVC2G125
- :
- SSOP
- :
- SSOP
- :
- 8Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 742G125
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
100 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5499 (€0.68) | ( ) |
10+ | €0.4446 (€0.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.