You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Channel 1.65V to 5.5V Buffers with Schmitt Trigger Inputs, 1.65V to 5.5V, SOT-23-6 -
SN74LVC2G17DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC2G17DBVR
- Order Code:
- SC19332
- Product Range
- -
Product Overview
- Schmitt-trigger inputs provide hysteresis
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- Maximum TPD of 5.4ns at 3.3V
- Low power consumption, 10µA maximum ICC
- ±24mA Output drive at 3.3V
0.8V at VCC = 3.3V, TA = 25°C Typical VOLP (output ground bounce) 2V at VCC = 3.3V, TA = 25°C Typical VOHV (output VOH undershoot) - Ioff supports live insertion, partial power-down mode operation and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Audio, Imaging, Video & Vision, Signal Processing, Consumer Electronics, Portable Devices, Communications & Networking, Power Management, Wireless
Warnings
Product Information
- :
- Buffer, Schmitt Trigger
- :
- 74LVC2G17
- :
- SOT-23
- :
- SOT-23
- :
- 6Pins
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 742G17
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3744 (€0.46) | ( ) |
10+ | €0.3042 (€0.37) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.