You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RS422 / RS485 Transceiver, 4.75V to 5.25V Supply, SOIC-8 -
SN75176BDR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN75176BDR
- Order Code:
- SC16299
- Product Range
- -
Product Overview
- Bidirectional transceivers
- Designed for multipoint transmission on long bus lines in noisy environments
- Individual driver and receiver enables
- Thermal shutdown protection
- Driver positive and negative current limiting
- Green product and no Sb/Br
Applications
Industrial, Communications & Networking
Product Information
- :
- RS422 / RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 10Mbps
- :
- 4.75V
- :
- 5.25V
- :
- SOIC
- :
- 8Pins
- :
- 32
- :
- -
- :
- -
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9516 (€2.40) | ( ) |
25+ | €1.7136 (€2.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.