You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Peripheral Power Drive, 4.75V to 5.25V Supply, 30 V/400mA out, 75451, SOIC8 -
SN75451BD
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN75451BD
- Order Code:
- SC16214
- Product Range
- -
Product Overview
- Characterized for use to 300mA
- High voltage outputs
- No output latch up at 20V (after conducting 300mA)
- High speed switching
- Circuit flexibility for varied applications
- Standard supply voltages
- Supply voltage range from 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
Applications
Power Management
Product Information
- :
- 4.75V
- :
- 5.25V
- :
- 2Outputs
- :
- 30V
- :
- 400mA
- :
- SOIC
- :
- -
- :
- -
Technical Documents (1)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.7935 (€0.98) | ( ) |
50+ | €0.69 (€0.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.