You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Operational Amplifier, 3MHz, 13V / us, 7V to 36V, TSSOP, 8 Pins -
TL072CPWR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL072CPWR
- Order Code:
- SC18499
- Product Range
- -
Product Overview
- Low power consumption
- Wide common-mode and differential voltage ranges
- Low input bias and offset currents
- Output short-circuit protection
- Internal frequency compensation
- Latch-up-free operation
- Common-mode input voltage range includes VCC+
- 0.003% Typical low total harmonic distortion
- 18nV/√Hz at f=1kHz Typical low noise
- Green product and no Sb/Br
Applications
Power Management, Motor Drive & Control, Alternative Energy, Signal Processing, Audio
Product Information
- :
- 2Channels
- :
- 3MHz
- :
- 13V/µs
- :
- 7V to 36V
- :
- TSSOP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 3mV
- :
- 65pA
- :
- Surface Mount
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.598 (€0.74) | ( ) |
10+ | €0.575 (€0.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.