You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Adjustable Precision Shunt Voltage Regulator, 2.495V to 36V, TO-226AA-3 -
TL431CLP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TL431CLP
- Order Code:
- SC16280
- Product Range
- TL431
Product Range Selector (TL431)
See all from this product rangeProduct Overview
- 0.5% (B grade), 1% (A grade) and 2% (standard grade) reference voltage tolerance at 25°C
- Vref to 36V adjustable output voltage
- Low output noise
- 0.2Ω typical output impedance
- 1 to 100mA sink-current capability
Applications
Power Management
Warnings
Product Information
- :
- Shunt - Adjustable
- :
- TL431
- :
- 2.495V
- :
- 36V
- :
- 2%
- :
- -
- :
- TO-226AA
- :
- 3Pins
- :
- Through Hole
- :
- 36V
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.7616 (€0.94) | ( ) |
50+ | €0.714 (€0.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.