You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Operational Amplifier, 1 Amplifier, 1.3MHz, 3.6V/us, 3V to 16V, DIP, 8 Pins -
TLC271CP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLC271CP
- Order Code:
- SC16306
- Product Range
- -
Product Overview
- Input offset voltage drift
- Common-mode input voltage range extends below the negative rail
- Output voltage range includes negative rail
- ESD protection circuitry
- Designed-in latch-up immunity
Applications
Industrial, Automation & Process Control, Signal Processing, RF Communications
Product Information
- :
- 1Channels
- :
- 1.3MHz
- :
- 3.6V/µs
- :
- 3V to 16V
- :
- DIP
- :
- 8Pins
- :
- Low Power
- :
- -
- :
- 1.1mV
- :
- 0.7pA
- :
- Through Hole
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
3 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5589 (€1.92) | ( ) |
25+ | €1.4994 (€1.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.