You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed LDO Voltage Regulator, 2V to 5.5V, 175mV Drop Out, 3.3V Out, 200mA Out, TSOT-23-5 -
TLV70033DDCT
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TLV70033DDCT
- Order Code:
- SC18921
- Product Range
- 3.3V 200mA LDO Voltage Regulators
Product Range Selector (3.3V 200mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage is 3.3V
- Dropout voltage is 175mV at 200mA output current
- Input voltage range from 2V to 5.5V
- Output current is 200mA
- Low quiescent current of 31μA
- High PSRR of 68dB at 1KHz
- Thermal shutdown and overcurrent protection
- Operating temperature range -40°C to 125°C
Applications
Power Management, Portable Devices, Wireless, Communications & Networking, Consumer Electronics
Product Information
- :
- Fixed
- :
- 2V
- :
- 5.5V
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- 0
- :
- 0
- :
- Positive Output
- :
- 200mA
- :
- 175mV
- :
- 175mV
- :
- Surface Mount
- :
- 0
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 200mA LDO Voltage Regulators
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3808 (€0.47) | ( ) |
10+ | €0.3213 (€0.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.