You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Channel ESD Solution for High Speed (6Gbps) Differential Interface, 8V, SOT-23, 5.5V, 45W - 

TPD2E009DBZR

TPD2E009DBZR - 2 Channel ESD Solution for High Speed (6Gbps) Differential Interface, 8V, SOT-23, 5.5V, 45W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPD2E009DBZR
Order Code:
SC18171
Product Range
TPD2E

Product Range Selector (TPD2E)

See all from this product range

Product Overview

The TPD2E009DBZR is a 3-pin 2-channel ESD Solution for high-speed (6Gbps) differential interface with CU NIPDAU lead ball finish. The TPD2E009 device provides two ESD protection diodes with flow-through pin mapping for ease of board layout. This device has been designed to protect sensitive components which are connected to ultra high-speed data and transmission lines. TVS protection up to a 5-A (8/20μs) peak pulse-current rating per the IEC 61000-4-5 (lightning) specification is also provided. The monolithic silicon technology allows matching between the differential signal pairs. The less than 0.05pF differential capacitance ensures that the differential signal distortion due to added ESD circuit protection remains minimal. The low capacitance (0.7pF) is suitable for high-speed data rates up to 6Gbps.
  • Offers transient voltage suppression
  • Provides air-gap ESD protection
  • Flow-through pin mapping
  • (NFLO ~ NFLR) Device marking
  • -40 to 85°C Operating temperature range

Applications

Communications & Networking, Computers & Computer Peripherals, Multimedia

Product Information


:
8V

:
SOT-23

:
3Pins

:
5.5V

:
45W

:
TPD2E

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

6,028 In stock Need more?

???PF_PDP_RSP_SUP???

€0.4879 ( €0.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.4879 (€0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --