You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Over Ethernet, POE Controller, 57V/ 500uA, 40V UVLO Threshold, SOIC-8 -
TPS2378DDA
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS2378DDA
- Order Code:
- SC19000
- Product Range
- -
Product Overview
- Adapter priority input
- DC/DC converter enable
- Robust 100V, 0.5Ω hot swap MOSFET
- 1A Typical operating current limit
- 15 and 8kV system-level ESD capability
- Green product and no Sb/Br
Applications
Imaging, Video & Vision, Security, Multimedia
Product Information
- :
- IEEE 802.3at
- :
- PD Controller
- :
- 57V
- :
- 450mA
- :
- -
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 25.5W
- :
- -
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.0825 (€2.56) | ( ) |
10+ | €1.8683 (€2.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.