You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual Analogue Comparator, Voltage, 155us, 1.8V to 36V, SOT-23, 6 Pins -
TPS3701DDCT
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS3701DDCT
- Order Code:
- SC18528
- Product Range
- -
Product Overview
- 400mV Adjustable threshold
- Open-drain outputs for over and under-voltage detection
- 7µA Low quiescent current
- 0.75% Over-temperature and 0.25% typical high threshold accuracy
- 5.5mV Internal hysteresis
- Green product and no Sb/Br
Applications
Automation & Process Control, Computers & Computer Peripherals, Industrial, Communications & Networking, Portable Devices, Consumer Electronics, Alternative Energy, Audio
Product Information
- :
- Voltage
- :
- 2Channels
- :
- 155µs
- :
- 1.8V to 36V
- :
- SOT-23
- :
- 6Pins
- :
- Open Drain
- :
- Single Supply
- :
- Surface Mount
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
8 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5942 (€3.19) | ( ) |
10+ | €2.3443 (€2.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.