You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Supervisor, 1.7V to 6.5V Supply, 405mV Threshold, 300ms Delay, Active-Low, Open-Drain, SOT-23-6 -
TPS3808G01DBVR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS3808G01DBVR
- Order Code:
- SC18940
- Product Range
- -
Product Overview
- Manual reset (MR) input
- Open-drain reset output
- Fixed threshold voltages for standard voltage
- Rails from 0.9 to 5V and adjustable voltage
- Power-on reset generator with adjustable delay time of 1.25ms to 10s
- 2.4µA Typical very low quiescent current
- 0.5% Typical high threshold accuracy
Applications
Computers & Computer Peripherals, Portable Devices, Power Management, Industrial
Product Information
- :
- 400mV
- :
- 5V
- :
- -
- :
- 1Monitors
- :
- 1.7V
- :
- 6.5V
- :
- Active-Low, Open-Drain
- :
- SOT-23
- :
- 6Pins
- :
- Surface Mount
- :
- 300ms
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €1.3915 (€1.71) | ( ) |
| 10+ | €1.242 (€1.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























