You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC/DC Switching Synchronous Buck Regulator, Adjustable, 4.5V - 28V in, 0.6V - 26V Out, 2A, SOT-6 -
TPS54202DDCT
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS54202DDCT
- Order Code:
- SC18965
- Product Range
- TPS54202
Product Range Selector (TPS54202)
See all from this product rangeProduct Overview
- Wide input voltage range from 4.5V to 28V
- Integrated 148mohm and 78mohm MOSFETs for 2A, continuous output current
- Low 2μA shutdown, 45μA quiescent current
- Internal 5ms soft start
- Fixed 500KHz switching frequency
- Frequency spread spectrum to reduce EMI
- Advanced Eco-mode pulse skip
- Peak current mode control, internal loop compensation
- Over voltage protection, thermal shutdown
Applications
Power Management, Industrial, Consumer Electronics
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Synchronous Buck (Step Down)
- :
- 4.5V
- :
- 28V
- :
- 2A
- :
- 2A
- :
- SOT
- :
- 6Pins
- :
- Surface Mount
- :
- -
- :
- 600mV
- :
- 26V
- :
- 500kHz
- :
- -
- :
- -40°C
- :
- 125°C
- :
- TPS54202
- :
- -
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5708 (€1.93) | ( ) |
10+ | €1.4042 (€1.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.