You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC-DC Switching Buck Step Down Regulator, Adjustable, 4.5V - 17V In, 800mV - 6.5V Out, 0.5A Out, SOT-23-5 -
TPS560200DBVT
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS560200DBVT
- Order Code:
- SC18970
- Product Range
- -
Product Overview
- Integrated monolithic 0.95Ω high-side and 0.33Ω low-side MOSFETs
- 500mA Continuous output current
- 0.8V Voltage reference with ±1.3% accuracy over-temperature
- Auto-skip advanced Eco-Mode™ for high efficiency at light loads
- D-CAP2 mode enables fast transient responses
- No external compensation needed
- 600kHz Switching frequency
- 2ms Internal soft-start
- Safe start-up into pre-biased VOUT
- Thermal shutdown
- Green product and no Sb/Br
Applications
Consumer Electronics, Communications & Networking
Product Information
- :
- Adjustable
- :
- 1Outputs
- :
- Synchronous Buck (Step Down)
- :
- 4.5V
- :
- 17V
- :
- 500mA
- :
- 500mA
- :
- SOT-23
- :
- 5Pins
- :
- Surface Mount
- :
- -
- :
- 800mV
- :
- 6.5V
- :
- 600kHz
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Documents (1)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9401 (€1.16) | ( ) |
10+ | €0.833 (€1.02) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.