You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DC / DC Step Up Converter Module, 2.5V to 5.5V, Non Isolated, Single Output Channel, 9 Pin MicroSIP -
TPS81256SIPR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS81256SIPR
- Order Code:
- SC18664
- Product Range
- -
Product Overview
- 91% Efficiency at 4MHz Operation
- Wide Vin range from 2.5V to 5.5V, Vin
3.3V - Fixed output voltage: 5V
- Total DC voltage accuracy: +/- 2%
- Supply current: 43uA
- Low ripple light load PFM mode
- True load disconnect during shutdown
- Sub 1mm profile solution
Product Information
- :
- -
- :
- Module
- :
- 1 Output
- :
- 3W
- :
- 5V
- :
- 550mA
- :
- Fixed
- :
- Surface Mount Device
- :
- 2.5V
- :
- 5.5V
- :
- 2.975mm
- :
- 2.625mm
- :
- 1mm
- :
- -
Technical Documents (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.691 (€3.31) | ( ) |
| 10+ | €2.415 (€2.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























