You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Level Translator, Bidirectional, 4 Input, 0.02mA, 4ns, 100 Mbps, 1. V to 3.6V, TSSOP-14 -
TXB0104PWR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TXB0104PWR
- Order Code:
- SC20511
- Product Range
- TXB0104
Product Range Selector (TXB0104)
See all from this product rangeProduct Overview
- 1.2 to 3.6V on A Port and 1.65 to 5.5V on B Port (VCCA≤VCCB)
- VCC Isolation Feature - If Either VCC Input Is at GND, All Outputs are in High-Impedance State
- OE Input Circuit Referenced to VCCA
- Low-power Consumption, 5µA Maximum ICC
- Ioff Supports Partial-Power-Down Mode Operation
- Latch-up Performance Exceeds 100mA Per JESD 78, Class II
- Green Product, No Sb/Br
Applications
Audio, Consumer Electronics, Computers & Computer Peripherals
Warnings
Product Information
- :
- 4Inputs
- :
- 20µA
- :
- 4ns
- :
- 14Pins
- :
- TSSOP
- :
- TSSOP
- :
- 1.2V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Level Translator
- :
- -
- :
- TXB0104
- :
- MSL 1 - Unlimited
Technical Documents (0)
88 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8892 (€1.09) | ( ) |
10+ | €0.8073 (€0.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.