You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SDIO Port I/O Expander With Voltage Level Translation, 60MHz, 1.1V to 3.6V, WQFN -
TXS02612RTWR
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TXS02612RTWR
- Order Code:
- SC19371
- Product Range
- -
Product Overview
- 6-to-12 Demultiplexer/multiplexer allows SDIO port expansion
- Built-in level translator eliminates voltage mismatch between baseband and SD card/SDIO peripheral
- VCCA, VCCB0 and VCCB1 each operate over full 1.1 to 3.6V range
- Latch-up performance exceeds 100mA per JESD 78, class II
- Green product and no Sb/Br
Applications
Communications & Networking, Portable Devices
Warnings
Product Information
- :
- -
- :
- SDI
- :
- 1.1V
- :
- 3.6V
- :
- WQFN
- :
- 24Pins
- :
- 12I/O's
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- -
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.287 (€1.58) | ( ) |
10+ | €1.1466 (€1.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.