You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Linear Voltage Regulator, 7810, Fixed, 12.5V To 28V In, 10V And 1.5A Out, TO-220-3 - 

UA7810CKCS

UA7810CKCS - Linear Voltage Regulator, 7810, Fixed, 12.5V To 28V In, 10V And 1.5A Out, TO-220-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
UA7810CKCS
Order Code:
SC16423
Product Range
7810 Voltage Regulators

Product Range Selector (7810 Voltage Regulators)

See all from this product range

Product Overview

The UA7810CKCS is a 3-pin 1.5A Fixed 10V Positive Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. This regulator can deliver up to 1.5A of output current. The internal current-limiting and thermal-shutdown features of this regulator essentially make them immune to overload. In addition to use as fixed-voltage regulators, this device can be used with external components to obtain adjustable output voltages and current and also can be used as the power-pass element in precision regulator.
  • 3-terminal regulator
  • Internal thermal-overload protection
  • High power-dissipation capability
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Output capacitor not needed for stability
  • Green product and no Sb/Br

Applications

Portable Devices, Computers & Computer Peripherals, Communications & Networking

Product Information


:
Fixed

:
1Outputs

:
10V

:
10V

:
-

:
-

:
12.5V

:
28V

:
7810 Voltage Regulators

:
1.5A

:
1.5A

:
TO-220

:
3Pins

:
Through Hole

:
0°C

:
125°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 14/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

€0.714 ( €0.88  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.714 (€0.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.6188 (€0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --