You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Linear Voltage Regulators, Fixed, 5.3V To 25V In, 3.3V And 0.5A Out, TO-252-3 -
UA78M33CKVURG3
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- UA78M33CKVURG3
- Order Code:
- SC16411
- Product Range
- 7833 Voltage Regulators
Product Range Selector (7833 Voltage Regulators)
See all from this product rangeProduct Overview
- Fixed output voltage is 3.3V
- Output current up to 500mA
- Input voltage range from 5.3V to 25V
- Dropout voltage is 2V
- Output transistor safe area compensation
- Operating temperature range -40°C to 125°C
- No external components
- High power dissipation capability
Applications
Power Management, Portable Devices, Communications & Networking
Product Information
- :
- Fixed
- :
- 1Outputs
- :
- 3.3V
- :
- 3.3V
- :
- -
- :
- -
- :
- 5.3V
- :
- 25V
- :
- 7833 Voltage Regulators
- :
- 500mA
- :
- 500mA
- :
- 0
- :
- 3Pins
- :
- Surface Mount
- :
- 0°C
- :
- 125°C
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (0)
191 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5355 (€0.66) | ( ) |
10+ | €0.4403 (€0.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.