You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Channel NPN Darlington Bipolar Transistor, 50V, 500mA -
ULN2003AD
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- ULN2003AD
- Order Code:
- SC16578
- Product Range
- ULN200x, ULQ200x
Product Range Selector (ULN200x, ULQ200x)
See all from this product rangeProduct Overview
- 50µA collector cutoff current at VCE = 50 V, II = 0
- 2.4V ON-state input voltage at IC = 200mA
- Output clamp diodes
- Inputs compatible with various types of logic
- Relay-driver applications
- 16 pin SOIC package
- Operating ambient temperature range -40 to 70°C
Product Information
- :
- -
- :
- -
- :
- 7Outputs
- :
- 50V
- :
- 16Pins
- :
- 70°C
- :
- ULN200x, ULQ200x
- :
- -
Technical Documents (1)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5444 (€1.90) | ( ) |
10+ | €1.4391 (€1.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.