You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to VGA Adaptor for Raspberry Pi -
0701980282669
- Manufacturer:
- THE PI HUT THE PI HUT
- Manufacturer Part No:
- 0701980282669
- Order Code:
- SC13682
- Product Range
- Raspberry Pi
Product Range Selector (Raspberry Pi)
See all from this product rangeProduct Overview
- No external power supply is required, and in operation, the device is plug and play.
- Input: Integrated Type-A HDMI plug
- Output: Standard female DE-15 connector
- Simple device design in the form of a small adapter with integrated VGA socket output
Product Information
- :
- Raspberry Pi
Technical Documents (0)
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €9.5795 (€11.78) | ( ) |
| 10+ | €8.9585 (€11.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























