You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB WiFi Adaptor for Raspberry Pi -
100010
- Manufacturer:
- THE PI HUT THE PI HUT
- Manufacturer Part No:
- 100010
- Order Code:
- SC19624
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0639737491722
- Technical Datasheet:
- 100010 Datasheet
Product Overview
- MediaTek MT7601U chipset
- 802.11 b/g/n 2.4GHz WiFi network
- 150Mb/s Wireless speed
- Plug & play for all Pi models
- No configuration required
- Low power usage, under 160mA
Product Information
- :
- 2.4GHz
- :
- USB 2.0
- :
- Radio, RF Communications, Wireless Connectivity WiFi
- :
- -
Technical Documents (1)
Also Known As
29 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 26/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
50 more will be available week commencing 26/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.302 (€7.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.