You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jumper Bumper Pack, 120 Pack Assorted -
102394
Product Overview
- 120 Rainbow coloured jumper wires for prototyping
- Each set of strips contains 40 individual leads
- Strips can be easily separated into singles or multiples if required
- 40x Male-Female, 40x Female-Female and 40x Male-Male formats
- 185mm Length with 28AWG wire
Product Information
- :
- -
- :
- -
- :
- 185mm
- :
- 0.61ft
- :
- Multi-coloured
- :
- -
Technical Documents (0)
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.95 (€7.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.