You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Temperature Indicator Strip, 54°C/71°C, 10 Pack -
SERIES 4M B
- Manufacturer:
- THERMINDEX THERMINDEX
- Manufacturer Part No:
- SERIES 4M B
- Order Code:
- SC10929
- Product Range
- -
- Technical Datasheet:
- SERIES 4M B Datasheet
Product Overview
- Self-adhesive
- Non-reversing-records peak temperatures
- Water and oil resistant
- 4 sensing areas
1s response time - ±1°C accuracy
Product Information
- :
- Non-Reversible Label Strip
- :
- 4Points
- :
- 54°C
- :
- 71°C
- :
- -
- :
- -
- :
- 10
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.4175 (€9.12) | ( ) |
25+ | €6.7965 (€8.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.