You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
23oz Thorex Nylon Hammer Mallet -
11-712
- Manufacturer:
- THOR HAMMER THOR HAMMER
- Manufacturer Part No:
- 11-712
- Order Code:
- TL16873
- Product Range
- Thor Hammer - Thorex Hammer/Mallets
- Also Known As:
- GTIN UPC EAN: 5012936117122
- Technical Datasheet:
- 11-712 Datasheet
Product Range Selector (Thor Hammer - Thorex Hammer/Mallets)
See all from this product rangeProduct Overview
- Fitted with white screw in Nylon faces
- Plastic handle
- Worn faces can be instantly replaced
- Faces are one piece mouldings
- No metal pegs or inserts which can damage the work piece when worn
- Serrations in the metal body prevent faces loosening
- Alternative faces available
- Made in UK
Product Information
- :
- 675g
- :
- 675g
- :
- 23oz
- :
- Plastic
- :
- 38mm
- :
- Soft Face
- :
- 305mm
- :
- Thor Hammer - Thorex Hammer/Mallets
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.1997 (€23.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.