You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilting TV Wall Mount, 24" to 43" Screen -
28083T
- Manufacturer:
- THOR THOR
- Manufacturer Part No:
- 28083T
- Order Code:
- ST04698
- Also Known As:
- GTIN UPC EAN: 5050171076026
- Technical Datasheet:
- 28083T Datasheet
Product Overview
- Suitable for 24"-43" LED/LCD Flat Panel TVs
- Freely tilting design allows easy TV angle adjustment
- Super-slim profile sits just 45mm from the wall
- Security screws ensure the TV is held securely in place
- Open architecture provides superior ventilation and easy cable access.
- Lateral shift allows for perfect TV placement
- Simple construction for a quick and effortless installation
- Click-in spring lock with easy-release tab for secure attachment
- VESA compatibility: Up to 200x200
- Tilt range: -10° to 0°
- Weight capacity: 50kg
Product Information
- :
- From 24" to 43"
- :
- Tilting Mount
- :
- 50kg
- :
- 200x200
- :
- -
Technical Documents (2)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €14.9409 (€18.38) | ( ) |
5+ | €13.689 (€16.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.