You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UL2468 Cable, 2 Core, 22AWG, Transparent, 10m -
CA-2C-22AWG-CL
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- CA-2C-22AWG-CL
- Order Code:
- CB25125
- Product Range
- Tiger Power Supplies - UL2468 Cable
- Also Known As:
- GTIN UPC EAN: 5060892274847
- Technical Datasheet:
- CA-2C-22AWG-CL Datasheet
Product Range Selector (Tiger Power Supplies - UL2468 Cable)
See all from this product rangeProduct Overview
- Stranded, tinned annealed copper conductors
- Transparent, PVC jacket
- 3A rated
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 22AWG
- :
- 0.33mm²
- :
- 32.8ft
- :
- 10m
- :
- Transparent
- :
- 17 x 0.15mm
- :
- Tinned Copper
- :
- PVC
- :
- 3.6mm
- :
- 300V
- :
- Tiger Power Supplies - UL2468 Cable
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €19.7613 (€24.31) | ( ) |
3+ | €18.2169 (€22.41) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.