You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Waterproof Inline Cable Joint Quick Connector, 2 Pole, IP68, White - 

CON-WP-IP68-2P-QC-W

New
CON-WP-IP68-2P-QC-W - Waterproof Inline Cable Joint Quick Connector, 2 Pole, IP68, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CON-WP-IP68-2P-QC-W
Order Code:
CN26839
Product Range
CON-WP-IP68 Series
Also Known As:
GTIN UPC EAN: 5060892275851
See all Technical Docs

Product Range Selector (CON-WP-IP68 Series)

See all from this product range

Product Overview

The CON-WP-IP68-2P-QC-W from Tiger Power Supplies is an IP68 2 Pole Cable Joint Quick Connector in white.
  • IP68 Rated – Waterproof – Can be used inside or outside
  • Suitable for round cable with a diameter of between 4mm and 10mm
  • Can be used for both AC and DC connection
  • Suitable for either 3 Pole (3 wire) or 2 Pole (2 wire) connection
  • Quick Connect terminal block inside makes attaching wires extremely simple & fast
  • Suitable for a massive range of applications
  • Wiring range 0.5mm to 4mm diameter
  • Maximum current: 32A (ensure correct wire is used for application)
  • Maximum voltage: 450V
  • Suitable for cable cross section 0.5mm to 4mm (outside diameter 4mm to 10mm)

Product Information


:
10mm

:
White

:
4mm²

:
CON-WP-IP68 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892275851

50 In stock Need more?

???PF_PDP_RSP_SUP???

€4.3875 ( €5.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.3875 (€5.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €3.9195 (€4.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €3.51 (€4.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --