You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Cable Joint Quick Connector, 3 Pole, IP68, Black -
CON-WP-IP68-3P-QC
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- CON-WP-IP68-3P-QC
- Order Code:
- CN24147
- Product Range
- CON-WP-IP68 Series
- Also Known As:
- GTIN UPC EAN: 5060892273567
- Technical Datasheet:
- CON-WP-IP68-3P-QC Datasheet
Product Range Selector (CON-WP-IP68 Series)
See all from this product rangeProduct Overview
- IP68 Rated – Waterproof – Can be used inside or outside
- Suitable for round cable with a diameter of between 4mm and 10mm
- Can be used for both AC and DC connection
- Suitable for either 3 Pole (3 wire) or 2 Pole (2 wire) connection
- Quick Connect terminal block inside makes attaching wires extremely simple & fast
- Suitable for a massive range of applications
- Wiring range 0.5mm to 4mm diameter
- Maximum current: 32A (ensure correct wire is used for application)
- Maximum voltage 450V
- Suitable for cable cross section 0.5mm to 4mm (outside diameter 4mm to 10mm)
Product Information
- :
- 10mm
- :
- Black
- :
- 4mm²
- :
- CON-WP-IP68 Series
Technical Documents (1)
Also Known As
131 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available week commencing 04/08/25
200 more will be available week commencing 04/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3875 (€5.40) | ( ) |
10+ | €3.9195 (€4.82) | ( ) |
25+ | €3.51 (€4.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.