You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Regulated Multi Voltage UK Mains Power Supply, 3-12V, 1.5A, 18W - 

SW4177-30W

SW4177-30W - Regulated Multi Voltage UK Mains Power Supply, 3-12V, 1.5A, 18W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SW4177-30W
Order Code:
PW05169
Product Range
-
Also Known As:
GTIN UPC EAN: 5060892272348
Technical Datasheet:
SW4177-30W   Datasheet
See all Technical Docs

Product Overview

Mains power supply with multiple selectable voltages, DC barrel tips, and USB charging port.
  • Regulated selectable DC output voltage
  • Six output voltages
  • Six industry standard DC connectors
  • Reliable and safety approved
  • Output power up to 30W max.
  • 1.5A max. current (18W)
  • USB port to charge an additional device (5V, 2.1A output)
  • DC barrel tips - 2.1x5.5mm, 2.5x5.5mm, 1.7x4mm, 1.35x3.5mm, 1.1x3mm, 2.5x0.7mm

Product Information


:
-

:
6 Output

:
30W

:
3V

:
1.5A

:
4.5V

:
-

:
Various

:
5V

:
-

:
Adjustable

:
100V AC to 240V AC

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892272348

192 In stock

100 more will be available week commencing 01/09/25

Reserving future stock

???PF_PDP_RSP_SUP???

€11.615 ( €14.29  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €11.615 (€14.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €10.649 (€13.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --