You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.1mm Extension Cable - 1.5m -
TGR-01903
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-01903
- Order Code:
- PW04937
- Also Known As:
- GTIN UPC EAN: 5060892270658
- Technical Datasheet:
- TGR-01903 Datasheet
Product Range Selector (TGR-0190x DC Extn Series)
See all from this product rangeProduct Overview
- Heavy-duty, 16AWG cable
- Extend the length of your power supply output cable
- 2.1x5.5x12mm Connector on one side and socket on other
- 2-Core cable with white polarity trace on one side
Product Information
- :
- 2.1mm DC Power Plug to 2.1mm DC Power Socket
- :
- 4.5ft
- :
- 1.5m
- :
- Black
- :
- TGR-0190x DC Extn Series
Technical Documents (1)
Also Known As
314 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.427 (€4.22) | ( ) |
5+ | €3.1395 (€3.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.