You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof Constant Voltage LED Driver, 12V, 12.5A, 150W -
TGR-150W-12V-ADJ
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-150W-12V-ADJ
- Order Code:
- PW04892
- Also Known As:
- GTIN UPC EAN: 5060892270207
- Technical Datasheet:
- TGR-150W-12V-ADJ Datasheet
Product Range Selector (Tiger Power Supplies - LED Drivers)
See all from this product rangeProduct Overview
- Suitable for indoor and outdoor use
- Adjustable output from 2.5A to 5A in CC mode 6.5A to 12.5A (78W to 60W)
- Short circuit, over current, over voltage protection
- IP67 Rated
- Cord length: 300mm
Product Information
- :
- -
- :
- 150W
- :
- 12VDC
- :
- 12.5A
- :
- Constant Voltage
- :
- 100V
- :
- 305V
- :
- Tiger Power Supplies - LED Drivers
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €51.6341 (€63.51) | ( ) |
5+ | €47.3263 (€58.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.