You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Colour Switchable LED Strip, 5m, IP67 - 

TGR-160-24-CCT-IP67

New
TGR-160-24-CCT-IP67 - Colour Switchable LED Strip, 5m, IP67
TGR-160-24-CCT-IP67 - Colour Switchable LED Strip, 5m, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR-160-24-CCT-IP67
Order Code:
LA11676
Product Range
Tiger Power Supplies - LED Strips
Also Known As:
GTIN UPC EAN: 5060892275547
See all Technical Docs

Product Range Selector (Tiger Power Supplies - LED Strips)

See all from this product range

Product Overview

  • Colour temperature adjustable 2700K-6500K
  • Supplied on 5 metre reel
  • Fully dimmable down to off
  • Power from a wide range of LED drivers and power supplies
  • Power usage 10 watts per metre (50 watts for entire 5 metre reel)
  • Operates from a 24V DC contant voltage input

Product Information


:
5m

:
800LEDs

:
Warm White, Cool White, Daylight White

:
24V

:
IP67

:
Tiger Power Supplies - LED Strips

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892275547

10 In stock Need more?

???PF_PDP_RSP_SUP???

€50.895 ( €62.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €50.895 (€62.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €48.8475 (€60.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --