You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Straight Joint Cable Connector LED Strips -
TGR-480-24-HS-8MM-ST-10
New- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-480-24-HS-8MM-ST-10
- Order Code:
- LA11647
- Product Range
- Tiger Power Supplies - LED Strips
- Also Known As:
- GTIN UPC EAN: 5060892274922
- Technical Datasheet:
- TGR-480-24-HS-8MM-ST-10 Datasheet
Product Range Selector (Tiger Power Supplies - LED Strips)
See all from this product rangeProduct Overview
- Total length: 140mm
- Cable length (middle section): 100mm
Product Information
- :
- Joint Connector
- :
- Tiger Power Supplies LED Strips
- :
- Tiger Power Supplies - LED Strips
Technical Documents (1)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 24/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
10 more will be available week commencing 24/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.0925 (€1.34) | ( ) |
5+ | €0.966 (€1.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.