You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Inline LED Dimming Driver, Dial Control, 12V/24V DC, 2A, 48W, Black - 

TGR-DIAL-DIM-2A

TGR-DIAL-DIM-2A - Inline LED Dimming Driver, Dial Control, 12V/24V DC, 2A, 48W, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR-DIAL-DIM-2A
Order Code:
PW05870
Also Known As:
GTIN UPC EAN: 5060892274694
Technical Datasheet:
TGR-DIAL-DIM-2A   Datasheet
See all Technical Docs

Product Range Selector (Tiger Power Supplies - LED Drivers)

See all from this product range

Product Overview

Dimming driver with with dial control, adjusts brightness of LED lights and turns on/off.
  • No battery required
  • Constant voltage power supply will be needed to provide the 12V DC or 24V DC input
  • 2.1mm input socket to 2.1mm DC connector
  • Input voltage: 12/24V DC
  • Output power: 2A (max. 24W at 12V DC/48W at 24V DC)
  • Output signal: PWM

Footnotes

Output voltage supplied by this unit will be the same as the input voltage so make sure the correct PSU is selected for your LED strip.

Product Information


:
Household & LED Lighting

:
48W

:
24V

:
2A

:
Constant Voltage

:
12V

:
24V

:
Tiger Power Supplies - LED Drivers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892274694

41 In stock Need more?

???PF_PDP_RSP_SUP???

€6.3427 ( €7.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €6.3427 (€7.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €5.8072 (€7.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --