You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Waterproof LED Strip, 6mm, 5m, 2700K, IP67 -
TGR-IP67-6MM-2700K
New- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-IP67-6MM-2700K
- Order Code:
- LA11667
- Product Range
- Tiger Power Supplies - Waterproof LED Strips
- Also Known As:
- GTIN UPC EAN: 5060892275127
- Technical Datasheet:
- TGR-IP67-6MM-2700K Datasheet
Product Range Selector (Tiger Power Supplies - Waterproof LED Strips)
See all from this product rangeProduct Overview
- Fully dimmable by a wide range of methods including PWM, 0-10V, DALI and DMX
- Operates from 24vdc constant voltage input
- UV Stable for outdoor use
- Saltwater & solvent resistant
- Seamless linear lighting with good flexibility
Product Information
- :
- 5m
- :
- 1680LEDs
- :
- Warm White
- :
- IP67
- :
- Tiger Power Supplies - Waterproof LED Strips
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €50.895 (€62.60) | ( ) |
5+ | €48.8475 (€60.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.