You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rechargeable Portable LED Touch Lantern / Lamp, Silver -
TGR-LED-TL-S
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-LED-TL-S
- Order Code:
- LA11097
- Product Range
- Tiger Power Supplies - GR-LED-TL-XX
- Also Known As:
- GTIN UPC EAN: 5060892274557
- Technical Datasheet:
- TGR-LED-TL-S Datasheet
Product Range Selector (Tiger Power Supplies - GR-LED-TL-XX)
See all from this product rangeProduct Overview
- Change colour temperature between warm white, cool white & daylight white (2200K-6000K)
- Built in Lithium battery for portable use
- Quick charging from a built in USB C socket
- Aluminium alloy die cast frame
- Metalic touch switch
- Control brightness level
- Weight: 650g
- Dimensions: 175x90mm
Product Information
- :
- LED Lantern
- :
- Battery
- :
- Indoor Use
- :
- LED
- :
- Warm White, Cool White, Daylight White
- :
- -
- :
- Tiger Power Supplies - GR-LED-TL-XX
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €29.25 (€35.98) | ( ) |
5+ | €27.7758 (€34.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.