You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V / 12V / 5V Rechargeable Battery Pack Power Bank 6400mAh, Black -
TGR-PP-24V-5000-B
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-PP-24V-5000-B
- Order Code:
- BT06847
- Also Known As:
- GTIN UPC EAN: 5060892271471
- Technical Datasheet:
- TGR-PP-24V-5000-B Datasheet
Product Overview
- Provides three outputs: 24V/5A, 12V/2.5A DC and 5V/2.4A USB connections
- 6400mAh Li-ion battery capacity
- Four segment battery level indicator
- Integrated on/off power switch
- Overcharge, over-discharge and short circuit protection
- Includes UK mains charger and two DC connection cables
- DC Cable 1: 2.1x5.5 to 2.1x5.5mm, DC Cable 2: 1.7x4.0 to 2.1x5.5mm
- Dimensions (HxWxD): 47x82x160mm
Contents
Battery pack, DC connection cables and AC adaptor
Product Information
- :
- 6.4Ah
- :
- 3 Ports
- :
- -
- :
- 160mm
- :
- 47mm
- :
- 82mm
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €165.8622 (€204.01) | ( ) |
3+ | €158.6508 (€195.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.