You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Portable Solar Panel with USB C Fast Charging, 100W -
TGR-PS-SP120
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-PS-SP120
- Order Code:
- PL16994
- Product Range
- Tiger Power - TGR-PS Series
- Also Known As:
- GTIN UPC EAN: 5060892271945
Product Range Selector (Tiger Power - TGR-PS Series)
See all from this product rangeProduct Overview
- Includes 2x USB-A, 1x USB-C, and DC connector pack
- Can also charge other power stations
- Long life cycle with 23% high conversion
Product Information
- :
- Solar
- :
- 5V USB-A x2, 5V to 20V USB-C, 12.6V DC x2
- :
- -
- :
- -
- :
- -
- :
- 6mm
- :
- 1315mm
- :
- 540mm
- :
- Tiger Power Supplies - TGR-PS Series
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €301.3335 (€370.64) | ( ) |
3+ | €288.3348 (€354.65) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.