You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RF Wireless LED Dimmer With Remote Controller -
TGR-REM-SC-RF-2
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-REM-SC-RF-2
- Order Code:
- LA10648
- Also Known As:
- GTIN UPC EAN: 5060892272041
- Technical Datasheet:
- TGR-REM-SC-RF-2 Datasheet
Product Range Selector (Tiger Power Supplies - RF Remote Controllers)
See all from this product rangeProduct Overview
- Reliable RF signal
- No Line of sight needed (as with Infra Red Controllers)
- 12V – 24V input & output
- 6A x3 Channels 18A MAX.
- (216W/12V 432W/24V)
- Up to 20m control distance
- Separate power supply required
- Remote controller requires 3x AAA batteries (not included)
Product Information
- :
- LED Receiver
- :
- LED Strips
- :
- Tiger Power Supplies - RF Remote Controllers
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.0445 (€24.65) | ( ) |
3+ | €18.9405 (€23.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.