You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Inline LED Dimming Driver, Touch Control, 12V/24V DC, 5A, 60W/120W, White -
TGR-TOUCH-DIM-W
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-TOUCH-DIM-W
- Order Code:
- PW05873
- Also Known As:
- GTIN UPC EAN: 5060892274724
- Technical Datasheet:
- TGR-TOUCH-DIM-W Datasheet
Product Range Selector (Tiger Power Supplies - LED Drivers)
See all from this product rangeProduct Overview
- No battery required
- Constant voltage power supply will be needed to provide the 12V DC or 24V DC input
- 2.1mm input socket to 2.1mm DC connector
- Input voltage: 12/24V DC
- Output power: 5A (max. 60W at 12V DC/120W at 24V DC)
- Output signal: PWM
Footnotes
Product Information
- :
- Household & LED Lighting
- :
- 120W
- :
- 24V
- :
- 5A
- :
- Constant Voltage
- :
- 12V
- :
- 24V
- :
- Tiger Power Supplies - LED Drivers
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.2455 (€10.14) | ( ) |
3+ | €7.5555 (€9.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.