You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 5A, 60W UPS Battery Back Up Access Security Power Supply -
TGR-UPS-12V-5A-60W
- Manufacturer:
- TIGER POWER SUPPLIES TIGER POWER SUPPLIES
- Manufacturer Part No:
- TGR-UPS-12V-5A-60W
- Order Code:
- PW05135
- Also Known As:
- GTIN UPC EAN: 5060892271709
- Technical Datasheet:
- TGR-UPS-12V-5A-60W Datasheet
Product Overview
- Output voltage: DC12V-DC15V Adjustable
- Unlock delay time: 0-45s
- Battery supported: 12V7Ah Lead-Acid
- Battery charging current: 0.15A
- Power no delay: No power interruption when AC mode turn to battery mode
- Battery protection: When battery voltage falls below 10V the system shuts down
Product Information
- :
- ITE
- :
- 1Outputs
- :
- 60W
- :
- 12V
- :
- 5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 90V AC to 265V AC
- :
- -
Technical Documents (1)
Also Known As
9 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 23/06/25
12 more will be available week commencing 13/07/25
1 more will be available week commencing 23/06/25
12 more will be available week commencing 13/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €62.9867 (€77.47) | ( ) |
3+ | €58.0125 (€71.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.