You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

GaN USB PD Fast Charger, 145W, 6 Port, 2x USB A, 4x USB C - 

TGR-USB-145W-6P

TGR-USB-145W-6P - GaN USB PD Fast Charger, 145W, 6 Port, 2x USB A, 4x USB C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TGR-USB-145W-6P
Order Code:
PW05883
Product Range
Tiger Power Supplies - TGR-USB Series
Also Known As:
GTIN UPC EAN: 5060892274885
Technical Datasheet:
TGR-USB-145W-6P   Datasheet
See all Technical Docs

Product Range Selector (Tiger Power Supplies - TGR-USB Series)

See all from this product range

Product Overview

6-port adaptor that supports charging of several devices (2x USB-A, 4x USB-C) at the same time.
  • Supports charging of up to six (2x USB-A, 4x USB-C) devices at the same time
  • Latest GaN technology for ultra-efficient charging in a small size with less heat
  • Features a wide range 100-240V AC input for world use
  • Standard IEC C7 (figure-8) input socket
  • Power Delivery (PD3.0) and QuickCharge (QC3.0) for ultra-fast charging of your devices
  • Features LCD display showing real time combined charging levels for all connected devices
  • Requires mains cable (not supplied)

Product Information


:
ITE

:
6 Output

:
145W

:
12V

:
5A

:
12V

:
5A

:
USB Type A / USB Type C

:
12V

:
5A

:
Fixed

:
100V AC to 240V AC

:
Tiger Power Supplies - TGR-USB Series

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060892274885

28 In stock

60 more will be available week commencing 04/08/25

Reserving future stock

???PF_PDP_RSP_SUP???

€42.1317 ( €51.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €42.1317 (€51.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €39.9906 (€49.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --